TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 2213936-8
- RS Stock No.:
- 474-370
- Distrelec Article No.:
- 304-59-505
- Mfr. Part No.:
- 2213936-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-370
- Distrelec Article No.:
- 304-59-505
- Mfr. Part No.:
- 2213936-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity Screw receptacle offers a robust solution for your 3.5mm, 8-position connector needs. Designed with meticulous attention to detail, this connector ensures reliable performance in a compact size, making it ideal for a variety of applications. Its sturdy construction guarantees extended durability, suitable for both demanding industrial environments and consumer electronics. This product not only meets stringent compliance standards, including EU RoHS and REACH directives but also supports environmentally responsible usage. With pre-designed compatibility with various TE components, it integrates seamlessly into your systems, simplifying the overall design process. Count on this receptacle to deliver optimal functionality and safety across multiple uses.
Compact design facilitates space-saving installations
Durable materials ensure long-lasting performance
Compliant with EU RoHS and REACH, supporting environmentally friendly practices
Pre-designed for compatibility with multiple TE parts for easy integration
User-friendly design enhances assembly efficiency
Offers low halogen content for reduced environmental impact
Versatile applications for both industrial and consumer electronics
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213932-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-8
