TE Connectivity Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1-1986370-5
- RS Stock No.:
- 471-396
- Distrelec Article No.:
- 304-57-936
- Mfr. Part No.:
- 1-1986370-5
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£224.64
(exc. VAT)
£269.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £224.64 | £14.976 |
*price indicative
- RS Stock No.:
- 471-396
- Distrelec Article No.:
- 304-57-936
- Mfr. Part No.:
- 1-1986370-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Width | 10.35mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Length | 52.5mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Width 10.35mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Length 52.5mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Str plug offers a reliable connection with a 3.5mm pitch, designed specifically for robust performance in demanding applications. Its green color-coded housing aids in quick identification, ensuring seamless integration into your systems. Constructed with quality materials, this connector is engineered for reliability, making it ideal for both new designs and retrofitting existing setups. The right-hand orientation facilitates better connectivity in constrained spaces, enhancing usability without compromising functionality. With engineering that adheres to stringent compliance directives, this plug ensures a safe and effective connection while prioritizing environmental responsibility.
Designed for quick and easy installation in a variety of electronic applications
Green color-coded housing enhances visibility and simplifies identification
Robust construction ensures durability under challenging conditions
Orientation optimized for effective space management and ease of use
Adheres to global compliance standards, promoting safety and reliability
Related links
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986370-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986370-2
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986370-8
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-2350398-4
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
