Amphenol Industrial TS09315B0000G Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, TS09315B0000G

Bulk discount available

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,014 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.63
10 - 24£1.50
25 +£1.32

*price indicative

RS Stock No.:
446-365
Mfr. Part No.:
TS09315B0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10A

Housing Material

Thermoplastic

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Series

TS09315B0000G

Standards/Approvals

No

Width

10.4mm

Depth

19.1mm

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.

300 V voltage rated

UL safety approval

RoHS compliant

Related links