TE Connectivity CFP4 Cage Assembly, 2289496-2
- RS Stock No.:
- 172-0643
- Mfr. Part No.:
- 2289496-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 172-0643
- Mfr. Part No.:
- 2289496-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | CFP4 | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor CFP4 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Series CFP4 | ||
TE Connectivity Cage Assembly
The TE Connectivity CFP4 1x4 straight cage assembly is designed to accelerate data transmission and improve signal integrity as well as the thermal performance of critical systems.
Features and Benefits
• Accommodates 32Gbps ACO requirements
• Designed as per the CFP2 & CFP4 MSA standards
• Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
• Optional riding heatsink ensures proper thermal dissipation
• Pitch size is 0.6mm
• Pluggable I/O connectors
• Press-in termination method
• Designed as per the CFP2 & CFP4 MSA standards
• Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
• Optional riding heatsink ensures proper thermal dissipation
• Pitch size is 0.6mm
• Pluggable I/O connectors
• Press-in termination method
Applications
• Carrier networks
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
