TE Connectivity CFP4 Connector, Cage & Heatsink Female 4-Port 6-Position, 2289497-1
- RS Stock No.:
- 172-0625
- Mfr. Part No.:
- 2289497-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0625
- Mfr. Part No.:
- 2289497-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | CFP4 | |
| Type | Connector, Cage & Heatsink | |
| Gender | Female | |
| Number of Ports | 4 | |
| Body Orientation | Right Angle | |
| Number of Contacts | 6 | |
| Voltage Rating | 120 V | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor CFP4 | ||
Type Connector, Cage & Heatsink | ||
Gender Female | ||
Number of Ports 4 | ||
Body Orientation Right Angle | ||
Number of Contacts 6 | ||
Voltage Rating 120 V | ||
Termination Method Press-In | ||
Series CFP4 | ||
TE Connectivity Network Connector
The TE Connectivity CFP4 6-way 4-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems.
Features and Benefits
• Operating temperature ranges between -40°C and 85°C
• Pitch size is 0.6mm
• Press-in termination method
• Voltage rating is 120VAC
• Pitch size is 0.6mm
• Press-in termination method
• Voltage rating is 120VAC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
