Hirose Connector Portable Connector Female Plug-In 1 Port, IXGWP-FL-DC

Subtotal (1 bag of 10 units)*

£105.02

(exc. VAT)

£126.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£105.02£10.502

*price indicative

RS Stock No.:
818-821
Mfr. Part No.:
IXGWP-FL-DC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Form Factor

Portable

Termination Type

Plug-In

Sub Type

Connector

Product Type

Connector

Number of Ports

1

Orientation

Straight

Connector Gender

Female

Housing Material

Polyamide

Series

IXGWP

Contact Gender

Female

COO (Country of Origin):
RO
The Hirose Electric connector offers a compact, multi-purpose solution for industrial machinery, ensuring robust and high-speed data transmission while conforming to IEC standards.

Compact design allows for significant space savings of up to 75% compared to traditional connectors

Rugged build enhances durability against breakage and ensures vibration resistance

Supports high-speed transmissions with stable performance for Cat.5e and Cat.6A cables

Simple locking mechanism enables easy mating with clear tactile feedback

Through-hole mounting enhances PCB strength and simplifies assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy