TE Connectivity Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 2-2227669-0
- RS Stock No.:
- 787-896
- Mfr. Part No.:
- 2-2227669-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£156.60
(exc. VAT)
£187.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £156.60 | £52.20 |
*price indicative
- RS Stock No.:
- 787-896
- Mfr. Part No.:
- 2-2227669-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Sub Type | I/O Connector | |
| Form Factor | ZQSFP+ | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Number of Contacts | 76 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | HSIO | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Sub Type I/O Connector | ||
Form Factor ZQSFP+ | ||
Current 500mA | ||
Number of Ports 2 | ||
Number of Contacts 76 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series HSIO | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is designed for High performance signal transmission in demanding environments, supporting a wide operating temperature range and optimised for reliability and efficiency in various applications.
Contact current rating of .5 A provides robust electrical performance
Through hole - press-fit termination method guarantees secure PCB attachment
Low halogen content ensures compliance with environmental regulations
Includes internal/external EMI springs for effective electromagnetic interference containment
Related links
- Molex Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 171722-1002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2198373-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
