TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 2-Position, 2-2170808-4
- RS Stock No.:
- 787-891
- Mfr. Part No.:
- 2-2170808-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 5 units)*
£156.89
(exc. VAT)
£188.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £156.89 | £31.378 |
*price indicative
- RS Stock No.:
- 787-891
- Mfr. Part No.:
- 2-2170808-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Through Hole | |
| Form Factor | QSFP28 | |
| Sub Type | I/O Connector | |
| Product Type | Connector | |
| Current | 1A | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Number of Contacts | 2 | |
| Contact Material | Nickel | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+ / QSFP28 | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Through Hole | ||
Form Factor QSFP28 | ||
Sub Type I/O Connector | ||
Product Type Connector | ||
Current 1A | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Number of Contacts 2 | ||
Contact Material Nickel | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Voltage 30V | ||
Housing Material Nickel Silver | ||
Series zQSFP+ / QSFP28 | ||
Standards/Approvals UL 94V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly designed for signal applications, Ideal for environments with an operating temperature range of -40 to 85 °C. This product supports High speed data rates up to 28 Gb/s, ensuring robust connectivity.
Cage type is ganged, ensuring efficient stacking
Included heat sink for thermal management in high-performance conditions
Supports two ports for versatile connectivity options
Constructed with nickel silver for durability and reliability
Proven UL 94V-0 flammability rating for added safety
Recommended PCB thickness of 1.57 mm optimises integration
Related links
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 4 Port, 2-2170747-5
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- TE Connectivity Connector QSFP28 Connector Female Through Hole 4 Port, 2-2170747-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male 4 Port 16-Position, 2333801-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2334236-2
- TE Connectivity Pluggable I/O Connector QSFP28 Connector Female Through Hole 2 Port, 2-2170814-2
- TE Connectivity Pluggable I/O Connector QSFP28 Cable Assembly Male Ethernet Cable 8 Port 16-Position, 2333393-3
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
