TE Connectivity Connector SFP Connector Surface Mount 20-Position, 1658197-1
- RS Stock No.:
- 479-177
- Distrelec Article No.:
- 304-55-235
- Mfr. Part No.:
- 1658197-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 480 units)*
£1,863.62
(exc. VAT)
£2,236.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,863.62 | £3.883 |
*price indicative
- RS Stock No.:
- 479-177
- Distrelec Article No.:
- 304-55-235
- Mfr. Part No.:
- 1658197-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Series | SFP | |
| Standards/Approvals | China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, 999 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Product Type Connector | ||
Current 500mA | ||
Number of Contacts 20 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Series SFP | ||
Standards/Approvals China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, 999 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP connector is designed to meet the demanding requirements of modern data communications. With its compact form factor and advanced technology, it ensures reliable performance for power and signal transmission. The operating temperature range of -55 to 85 °C makes this connector suitable for diverse environments, while the high data rate capability of up to 4 Gb/s ensures efficient data transfer. Ideal for various applications, this product combines durability and functionality, providing seamless connectivity solutions. Built to comply with industry standards, it ensures you receive a reliable component that supports your application needs. Whether you are developing networking equipment or integrating multiple interfaces, this connector proves to be an essential part of your design.
Designed for seamless power and signal delivery
Compact size fits into tight spaces for easy installation
Compliant with stringent industry standards for reliability
No sealable housing promotes straightforward assembly
Gold-plated contact mating area enhances durability
Compatible with surface mount applications for convenience
Low halogen content supports environmental sustainability
Built to endure high-temperature conditions without failure
Related links
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 74441-0010
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
