TE Connectivity Plug Male 88-Position, 2199015-1

Subtotal (1 reel of 500 units)*

£2,450.18

(exc. VAT)

£2,940.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,450.18£4.90

*price indicative

RS Stock No.:
468-654
Mfr. Part No.:
2199015-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Plug

Gender

Male

Body Orientation

Straight

Number of Contacts

88

Contact Material

Thermoplastic

COO (Country of Origin):
US
The TE Connectivity Plug connector offers a robust and efficient solution for high-density interconnects. With a three-row design accommodating 118 positions, it excels in applications demanding precision and reliability. Engineered for a .64 mm centreline, this connector is ideal for tight spacing, ensuring optimal performance in space-constrained environments. The right-angle orientation simplifies installation, making it a go-to choice for a variety of electronic devices. As part of the CHAMP Docking Connectors series, it showcases a blend of advanced technology and high-quality materials, ensuring durability in demanding conditions. The thermoplastic housing not only maintains structural integrity but also enhances the connector’s resilience against environmental factors.

Designed for high-density interconnect applications
Right-angle configuration enables easier routing of connections
Constructed from robust thermoplastic material for enhanced durability
Specific for docking connector style, ensuring compatibility with relevant systems
Optimised for manufacturing efficiency with a packaging quantity of 500
Meets stringent compliance requirements, ensuring reliability and safety
Provides excellent mechanical attachment with boardlock retention
Enables easy alignment during PCB mounting for simplified installation

Related links