Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Type F - German Schuko
- RS Stock No.:
- 740-8189
- Mfr. Part No.:
- 5UB1915
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.44
(exc. VAT)
£22.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.44 |
| 10 - 24 | £17.06 |
| 25 + | £16.30 |
*price indicative
- RS Stock No.:
- 740-8189
- Mfr. Part No.:
- 5UB1915
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Type F - German Schuko | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP44 | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Socket outlets, i-system, DELTA range
Socket outlets with claw fixing for flush mounting
Titanium white
The socket outlets of the i-system product range can be combined with all frames of the DELTA line product range.
