Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Type F - German Schuko
- RS Stock No.:
- 740-8186
- Mfr. Part No.:
- 5UB1582
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.12 | - |
| 10 - 24 | £10.32 | 7% |
| 25 + | £9.96 | 10% |
*price indicative
- RS Stock No.:
- 740-8186
- Mfr. Part No.:
- 5UB1582
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | DELTA | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Type F - German Schuko | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series DELTA | ||
Terminal Type Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Siemens DELTA Series Plug Socket, 16A - 5UB1582
This plug socket is designed for indoor use, catering to modern electrical installation requirements. Compatible with Type F connections, it ensures reliable and safe connectivity. The screwless terminal design simplifies installation while enhancing touch protection for added safety.
Features & Benefits
• Constructed from durable plastic, suitable for various environments
• Rated for 16 A, effectively supporting standard devices
• Flush mount design offers a clean and seamless appearance
• IP20 rating ensures reliable performance in indoor settings
• Screwless terminal design streamlines wiring and improves safety
• Solid titanium white cover plate integrates well with interior aesthetics
Applications
• Ideal for residential electrical installations
• Suitable for commercial environments needing secure connections
• Compatible with a variety of indoor appliances and devices
How it can be install it in a wall?
Installation involves flush mounting directly into the wall using the provided screws and claw fixings for stability.
Is it safe for high-power appliances?
Yes, with a 16 A current rating, it is appropriate for high-power indoor appliances.
Can I use it with other socket types?
This design is specifically tailored for Type F sockets, limiting compatibility with other socket types.
What maintenance is required?
Regular inspections for wear or damage are recommended to ensure safe operation over time.
