LK, 10A White 2 Gang Plug Socket Indoor, Type K
- RS Stock No.:
- 639-5045
- Mfr. Part No.:
- 501D6012
- Brand:
- LK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.20
(exc. VAT)
£21.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.20 |
| 10 - 49 | £17.69 |
| 50 + | £17.22 |
*price indicative
- RS Stock No.:
- 639-5045
- Mfr. Part No.:
- 501D6012
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type K | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V | |
| IP Rating | IP2X | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LK | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type K | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V | ||
IP Rating IP2X | ||
Finish White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Socket insert 2 module
Insert socket 2 module 2 pole with earth
Suitable for flush mounting in boxes and panel boxes
Constructed with insertion shutters
