Digitus White Electrical Socket DN, RJ45
- RS Stock No.:
- 288-7500
- Distrelec Article No.:
- 302-45-834
- Mfr. Part No.:
- DN-9006-N
- Brand:
- Digitus
Subtotal (1 unit)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.54 |
*price indicative
- RS Stock No.:
- 288-7500
- Distrelec Article No.:
- 302-45-834
- Mfr. Part No.:
- DN-9006-N
- Brand:
- Digitus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | RJ45 | |
| Mount Type | Wall | |
| Material | ABS | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Overall Height | 80mm | |
| Overall Width | 80mm | |
| Series | DN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type Electrical Socket | ||
Colour White | ||
Switched No | ||
Socket Type RJ45 | ||
Mount Type Wall | ||
Material ABS | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Overall Height 80mm | ||
Overall Width 80mm | ||
Series DN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DIGITUS CAT 6 wall outlet is a high-quality, shielded surface mount outlet suitable for various network applications. It is designed to meet CAT 6 EIA/TIA 568 and ISO/IEC 11801, EN 50173 standards, providing excellent reliability and performance for your network setup.
Certified CAT 6 network outlet with shielded design for enhanced performance
LSA strips for easy cable installation, color coded according to EIA/TIA 568 B
Die-cast metal housing for durability and longevity
High-end quality and future-oriented standards for reliable network connectivity
Ideal for use in trunking, surface, and flush mount installations
Integrated strain relief for installation cables for added durability
