Berker Integro Black 1 Gang Plug Socket, 16A, Schuko
- RS Stock No.:
- 287-6692
- Distrelec Article No.:
- 302-54-514
- Mfr. Part No.:
- 841952505
- Brand:
- Berker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6692
- Distrelec Article No.:
- 302-54-514
- Mfr. Part No.:
- 841952505
- Brand:
- Berker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | Schuko | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Thermoplastic | |
| Finish | Matt | |
| IP Rating | IP21 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 56mm | |
| Overall Depth | 40mm | |
| Overall Height | 56mm | |
| Standards/Approvals | IEC 608841, REACH, RoHS | |
| Series | Integro | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type Schuko | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Thermoplastic | ||
Finish Matt | ||
IP Rating IP21 | ||
Screwed/Screwless Screwed | ||
Overall Width 56mm | ||
Overall Depth 40mm | ||
Overall Height 56mm | ||
Standards/Approvals IEC 608841, REACH, RoHS | ||
Series Integro | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The socket outlet grounded Schuko comes with child protection and is designed for 16A, 250 VAC IP21. It is ideal for use in various applications where a reliable power source is needed. With its sleek black design and screw terminals that fit wall boxes of different sizes, this socket outlet is a versatile and practical choice for any electrical installation.
Grounded Schuko socket outlet with child protection
Suitable for 16A, 250 VAC IP21
Sleek black colour design
Compliance with standard IEC 60884-1 for safety
RoHS 3 (2015/863) and Reach compliant
Related links
- Berker Integro Black Plug Socket, 16 A
- Siemens White 1 Gang Plug Socket Schuko
- Siemens DELTA White 1 Gang Plug Socket Schuko
- Siemens Anthracite 1 Gang Plug Socket Schuko
- Siemens Brown 1 Gang Plug Socket Schuko
- Siemens DELTA Green 1 Gang Plug Socket Schuko
- Siemens DELTA style Anthracite 1 Gang Plug Socket Schuko
- Siemens DELTA style Brown 1 Gang Plug Socket Schuko
