Siemens, 16A Brown 1 Gang Plug Socket DELTA style, Schuko
- RS Stock No.:
- 161-999
- Mfr. Part No.:
- 5UB1855-0CH01
- Brand:
- Siemens
Subtotal (1 unit)*
£10.34
(exc. VAT)
£12.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.34 |
*price indicative
- RS Stock No.:
- 161-999
- Mfr. Part No.:
- 5UB1855-0CH01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Brown | |
| Switched | No | |
| Socket Type | Schuko | |
| Neon Indicator | No | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA Style | |
| Standards/Approvals | EAC, VDE | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Brown | ||
Switched No | ||
Socket Type Schuko | ||
Neon Indicator No | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP20 | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA Style | ||
Standards/Approvals EAC, VDE | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Chocolate schuko socket outlet is a sophisticated and robust solution tailored for enhanced touch protection. Ideal for both residential and commercial environments, this socket outlet harmoniously combines functionality with an elegant design. Its compact dimensions and thermoplastic construction ensure durability, while the operational current rating of 16 A at a voltage of 250 V underscores its reliability.
Enhanced touch protection
Compact design
Durable thermoplastic
Flush mounting
Eco friendly production
Easy installation
