Schneider Electric, 16A Grey 1 Gang Plug Socket Mureva Indoor

Subtotal (1 unit)*

£13.23

(exc. VAT)

£15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.23

*price indicative

RS Stock No.:
276-2294
Mfr. Part No.:
PKE16M435
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Number of Gangs

1

Colour

Grey

Indoor/Outdoor

Indoor

Switched

No

Pole Configuration

3P+N+E

Current Rating

16A

Voltage

415V

IP Rating

IP44

Finish

Gloss

Screwed/Screwless

Screwed

Overall Width

74mm

Overall Depth

74mm

Overall Height

142mm

Range

Mureva

Standards/Approvals

IEC 60309-2, IEC 60309-1

Series

Mureva

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric PratiKa wander plug is a low voltage plug. It is of industrial outlet standard.

Sustainable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy