Legrand White Plug Socket, 2 Poles, 16A, Indoor Use
- RS Stock No.:
- 266-3577
- Mfr. Part No.:
- 0 696 40
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3577
- Mfr. Part No.:
- 0 696 40
- Brand:
- Legrand
Related links
- Legrand White 1 Gang Plug Socket, 2 Poles, 16A, Indoor Use
- Legrand White 1 Gang Plug Socket, 2 Poles, 16A, French 2P, Indoor Use
- Legrand Purple Power Socket, 2 Poles, 16A, Indoor Use
- Legrand White 0 Gang Plug Socket, 16A, Type E - French, Indoor Use
- Legrand White Electrical Socket, 2 Poles, 16A
- Legrand Grey Plug Socket, 2 Poles, 16A, Schuko, Indoor Use
- Legrand White 1 Gang Plug Socket, 10A, Indoor Use
- Legrand White 4 Gang Plug Socket, 16A, Indoor Use