Legrand White Electrical Socket, 2 Poles, 16A
- RS Stock No.:
- 266-3590
- Mfr. Part No.:
- 0 699 23
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3590
- Mfr. Part No.:
- 0 699 23
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand White 3 Gang Electrical Socket, 2 Poles, 16A
- Legrand Grey 2 Gang Electrical Socket, 2 Poles, 16A
- Legrand White 1 Gang Power Socket, 2 Poles, 16A
- Legrand White Plug Socket, 2 Poles, 16A, Indoor Use
- Legrand White Electrical Socket
- Legrand White 1 Gang Plug Socket, 2 Poles, 16A, Indoor Use
- Legrand White 1 Gang Plug Socket, 2 Poles, 16A, French 2P, Indoor Use
- Legrand Grey Power Socket, 2 Poles, 16A