Legrand Mosaic White 0 Gang Plug Socket, 16A, Type E - French, Indoor Use
- RS Stock No.:
- 145-8311
- Mfr. Part No.:
- 0 771 44
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 145-8311
- Mfr. Part No.:
- 0 771 44
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 0 | |
| Colour | White | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type E - French | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Plastic | |
| Overall Height | 45mm | |
| Overall Width | 180mm | |
| Overall Depth | 40mm | |
| Series | Mosaic | |
| Overall Dimensions | 45 x 180 x 40mm | |
| International Protection Rating | IP40 | |
| Fixing Standard | EAN- 3245060771447 | |
| Colour Family | White | |
| Number of Modules | 8 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 0 | ||
Colour White | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type E - French | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Plastic | ||
Overall Height 45mm | ||
Overall Width 180mm | ||
Overall Depth 40mm | ||
Series Mosaic | ||
Overall Dimensions 45 x 180 x 40mm | ||
International Protection Rating IP40 | ||
Fixing Standard EAN- 3245060771447 | ||
Colour Family White | ||
Number of Modules 8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand MOSAIC series socket has Cat6A, RJ45 outlet type and box type mounting.
Can be integrated in all supports
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
