Contactum, 13A White 2 Gang Plug Socket Indoor

Subtotal (1 unit)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£3.71

*price indicative

RS Stock No.:
228-9504
Mfr. Part No.:
ALF4356WHW
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Pole Configuration

2

Mount Type

Wall

Current Rating

13A

Material

Polycarbonate

IP Rating

IP2X

Minimum Box Depth

25mm

Overall Depth

30mm

Overall Width

30mm

Overall Height

95mm

Standards/Approvals

No

COO (Country of Origin):
SA
The Contactum Alfanar series has 2 gang switched sockets and has 13 A of current. It has moulded face plate finish.

Ambient operating temperature from -5 to 40°C

Face plate material polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy