- RS Stock No.:
- 169-1892
- Mfr. Part No.:
- K2448BSS
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 169-1892
- Mfr. Part No.:
- K2448BSS
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MK Electric White 2 Gang Plug Socket
The MK electric logic plus white 2 gang plug socket is stylish and perfectly complements both classical and contemporary interiors. The dual USB charging outlets provide easy access for charging. The G-type British plug socket is available in brushed stainless steel, brushed chrome, satin gold and polished chrome.
Features and Benefits
• Moulded ON' indicator flash on plastic switches will not rub off, making it totally safe
• Matching metal rocker switches (Edge and aspect only)
• Optional neon indicators in the switch rockers with 175° visibility, in the horizontal and vertical planes
• 3-pin operated safety shutter
• Printed terminal markings on grey rear mouldings for clearer identification
• Top access, angled terminals make wiring easier and quicker
• Minimum switch contact gap is 3mm
• Double pole switching
• Choice of inboard or outboard positioned rockers
• Additional electrical safety from DP switch, neutral make first, break last' feature
• Switch contacts made of silver on both surfaces for good continuity
• Only one size of screwdriver required for installation
• Selection of products incorporating dual earth terminals for high integrity earthing
• Backed out and captive terminal screws
• Clean earth' sockets available
• Non-standard clean earth' sockets available
• Matching metal rocker switches (Edge and aspect only)
• Optional neon indicators in the switch rockers with 175° visibility, in the horizontal and vertical planes
• 3-pin operated safety shutter
• Printed terminal markings on grey rear mouldings for clearer identification
• Top access, angled terminals make wiring easier and quicker
• Minimum switch contact gap is 3mm
• Double pole switching
• Choice of inboard or outboard positioned rockers
• Additional electrical safety from DP switch, neutral make first, break last' feature
• Switch contacts made of silver on both surfaces for good continuity
• Only one size of screwdriver required for installation
• Selection of products incorporating dual earth terminals for high integrity earthing
• Backed out and captive terminal screws
• Clean earth' sockets available
• Non-standard clean earth' sockets available
Applications
• Residential and commercial purposes
• To plug portable electrical appliances
• To plug USB mobile chargers
• To plug portable electrical appliances
• To plug USB mobile chargers
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Silver |
Switched | Yes |
Socket Type | Type G - British |
Mounting Style | Flush Mount |
Current Rating | 13A |
Material | Steel |
Minimum Box Depth | 25 mm, 35mm |
Overall Height | 86mm |
Overall Width | 146mm |
Switch Style | Rocker |
Fixing Standard | BS |
Number of Modules | 2 |
Terminal Type | Screw Terminal |
Faceplate Mounting Type | Flush |
Earth Terminal | Yes |
Number of Poles | 2 x 2P + E |
Related links
- MK Electric Grey 2 Gang Plug Socket 13A Outdoor Use
- MK Electric Silver 1 Gang Plug Socket 13A, Type G - British
- MK Electric White 1 Gang Plug Socket 13A Indoor Use
- MK Electric Grey 2 Gang Plug Socket 13A Indoor Use
- MK Electric White 2 Gang Plug Socket 13A Outdoor Use
- MK Electric White 2 Gang Plug Socket 13A Indoor Use
- MK Electric White 1 Gang Plug Socket 13A Outdoor Use
- MK Electric Blue 2 Gang Plug Socket 13A Indoor Use