Vimark, 45A White 2 Gang Plug Socket VP1 Indoor
- RS Stock No.:
- 939-952
- Mfr. Part No.:
- VP1302N
- Brand:
- Vimark
Subtotal (1 unit)*
£12.05
(exc. VAT)
£14.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.05 |
*price indicative
- RS Stock No.:
- 939-952
- Mfr. Part No.:
- VP1302N
- Brand:
- Vimark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2 | |
| Neon Indicator | No | |
| Mount Type | Surface | |
| Current Rating | 45A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| Finish | White Moulded | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Series | VP1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2 | ||
Neon Indicator No | ||
Mount Type Surface | ||
Current Rating 45A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
Finish White Moulded | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Series VP1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Vimark cooker control unit is specially designed for convenient operation and installation. Its contemporary profile features neon lighting, providing both visibility and functionality in cooking environments.
Modern design enhances aesthetic appeal in kitchens
Includes neon versions for improved visibility
Rated for 45A, accommodating high-power cookers
Only requires a single 4mm screwdriver for installation
Bold Terminal markings facilitate easy wiring
Two earth terminals ensure enhanced safety
Large lead-ins promote quicker wiring processes
Backed by a 25-year guarantee for peace of mind
Related links
- Vimark, 45A White 2 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 2 Gang Plug Socket VP1 Indoor
- Vimark, 20A White 2 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 1 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 2 Gang Plug Socket VM1 Indoor
- Contactum, 13A White 2 Gang Plug Socket Indoor
- RS PRO BS1363
- Siemens, 16A White 2 Gang Plug Socket DELTA Indoor
