Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French

Subtotal (1 unit)*

£4.92

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.92

*price indicative

RS Stock No.:
866-229
Mfr. Part No.:
S525059W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Socket

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Flush

Current Rating

10A

Voltage

250V ac

Material

Brass

Minimum Box Depth

28mm

Finish

Matt

IP Rating

IP20

Screwed/Screwless

Screw

Overall Width

71mm

Overall Height

71mm

Overall Depth

44mm

Product Condition

Repacked

Standards/Approvals

REACh Regulation

Terminal Type

Screw Terminal

Faceplate Depth

44mm

Grade

Residential

COO (Country of Origin):
ES
The Schneider Electric Socket outlet serves as a robust and stylish solution for powering devices. Designed with a glossy finish, it seamlessly combines functionality with aesthetic appeal.

Mechanism with fixing frame ensures secure installation

Shuttered design improves safety by preventing accidental insertion

Screwless terminals facilitate quick and easy connections

Rated for 16A and 250V, suitable for various power needs

1

27


32

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy