Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French
- RS Stock No.:
- 865-682
- Mfr. Part No.:
- MUR39030W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.58 |
*price indicative
- RS Stock No.:
- 865-682
- Mfr. Part No.:
- MUR39030W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP55 | |
| Minimum Box Depth | 47mm | |
| Finish | Matt | |
| Screwed/Screwless | Screw | |
| Overall Width | 71mm | |
| Overall Depth | 47mm | |
| Overall Height | 71mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Faceplate Depth | 47mm | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP55 | ||
Minimum Box Depth 47mm | ||
Finish Matt | ||
Screwed/Screwless Screw | ||
Overall Width 71mm | ||
Overall Depth 47mm | ||
Overall Height 71mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
Faceplate Depth 47mm | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Socket outlet is a complete product designed for safe and reliable power access. Featuring a robust 2P + E configuration, it is Ideal for indoor and outdoor use.
Rated for 16 A and 250 V AC, ensuring strong electrical performance
Constructed from Durable materials like polycarbonate and polypropylene for long-lasting reliability
IP55 rated for protection against dust and water ingress
Equipped with a shutter for enhanced safety
1
31
39
70
