RS PRO, 13A Chrome 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-571
- Brand:
- RS PRO
Subtotal (1 unit)*
£41.84
(exc. VAT)
£50.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.84 |
*price indicative
- RS Stock No.:
- 778-571
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Chrome | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Finish | Polished Chrome | |
| IP Rating | IP20 | |
| Minimum Box Depth | 25mm | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| Overall Depth | 32.5mm | |
| Standards/Approvals | BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Chrome | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Finish Polished Chrome | ||
IP Rating IP20 | ||
Minimum Box Depth 25mm | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
Overall Depth 32.5mm | ||
Standards/Approvals BS 1363-2: 2023, BS EN IEC 62368-1:2020+A11:2020, BS EN IEC 62368-3:2020, EN IEC 61000 6 1:2019, EN IEC 61000-6-3:2021 | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.
Designed with circular economy principles
Fits 25mm back box, wiring dependent
35mm surface mounting box required
