Phoenix Contact, 13A Grey, Grey VS
- RS Stock No.:
- 497-377
- Mfr. Part No.:
- 1054544
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 497-377
- Mfr. Part No.:
- 1054544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey, Grey | |
| Mount Type | Screw | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Die Cast Zinc, Polybutylene Terephthalate | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 50.7mm | |
| Overall Depth | 87.5mm | |
| Overall Height | 43mm | |
| Standards/Approvals | EN 50173-1, ISO/IEC 11801, RoHS | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey, Grey | ||
Mount Type Screw | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Die Cast Zinc, Polybutylene Terephthalate | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 50.7mm | ||
Overall Depth 87.5mm | ||
Overall Height 43mm | ||
Standards/Approvals EN 50173-1, ISO/IEC 11801, RoHS | ||
Series VS | ||
- COO (Country of Origin):
- LV
The Phoenix Contact front plate is meticulously designed to integrate seamlessly into environments requiring reliable connectivity. Crafted with precision, it houses an RJ45 gender changer and is engineered for use in Great Britain. With a robust construction that utilises die-cast zinc and a nickel-plated finish, this product not only offers durability but also aesthetic appeal, making it suitable for various applications.
Configured for ease of installation in technical setups
Meets environmental compliance standards ensuring safety and reliability
Optimised for use in Great Britain adhering to local specifications
Lightweight construction allows for efficient handling and installation
Related links
- Berker BS1363
- Timeguard, 13A Grey 2 Gang General Purpose Enclosure TW1 Outdoor
- Phoenix Contact VS-FP-SD-GB-RJ456A-BUBU, 87.5mm Overall
- ABB Type G - British
- Timeguard, 13A Grey 1 Gang General Purpose Enclosure TW1 Outdoor
- Phoenix Contact 250V UK Mains Socket Green Push-in
- HARTING Plug Socket
- RS PRO White Fused Spur
