Eaton Plug Socket
- RS Stock No.:
- 126-176
- Mfr. Part No.:
- 174759 SWD4-PRM5-1-S
- Brand:
- Eaton
Subtotal (1 unit)*
£28.83
(exc. VAT)
£34.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.83 |
*price indicative
- RS Stock No.:
- 126-176
- Mfr. Part No.:
- 174759 SWD4-PRM5-1-S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plug Socket | |
| Switched | No | |
| Mount Type | Cable | |
| Material | Steel | |
| IP Rating | IP20 | |
| Overall Depth | 1m | |
| Overall Width | 25.4mm | |
| Overall Height | 25.4mm | |
| Standards/Approvals | CSA, EN 50178, IEC EN 61131-2, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plug Socket | ||
Switched No | ||
Mount Type Cable | ||
Material Steel | ||
IP Rating IP20 | ||
Overall Depth 1m | ||
Overall Width 25.4mm | ||
Overall Height 25.4mm | ||
Standards/Approvals CSA, EN 50178, IEC EN 61131-2, UL | ||
- COO (Country of Origin):
- US
The Eaton SmartWire-DT housing bushing plug M12 accommodates five cables, each measuring 1 meter in length.
UL recognized
CSA approved
IP20 protection rating
Related links
- Eaton White Black Red Plug Socket SWD4-PRF5-1-S, M12
- Eaton Socket IP20, SWD4 Series
- Eaton Plug to Socket Power Cable, 5 m Black PVC
- Eaton Plug to Socket Power Cable, 1 m Black PVC
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 2-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
