Eaton White, Grey, Black, Blue, Red Plug Socket SWD4-PRF5-1-S, M12

Subtotal (1 unit)*

£28.83

(exc. VAT)

£34.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.83

*price indicative

RS Stock No.:
126-175
Mfr. Part No.:
174758 SWD4-PRF5-1-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plug Socket

Colour

White, Grey, Black, Blue, Red

Switched

No

Socket Type

M12

Pole Configuration

5

IP Rating

IP20

Range

SmartWire-DT

Overall Depth

1m

Overall Height

25.4mm

Overall Width

25.4mm

Standards/Approvals

UL IECEN 6111 CSA EN 50178

Series

SWD4-PRF5-1-S

COO (Country of Origin):
US
The Eaton SmartWire-DT housing bushing socket M12 accommodates five cables, each measuring 1 meter in length.

UL recognized

CSA approved

IP20 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy