Volkel M20 x 2.5 Ring Thread Gauge Ring Gauge

Stock information currently inaccessible
RS Stock No.:
177-0540
Mfr. Part No.:
16346
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M20 x 2.5

Tolerance

6g

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Volkel No-Go Ring Gauge


The Volkel No-Go ring gauge M20x2.5 is calibrated at measurement laboratory using IAC thread scanners. This No-Go thread gauge is marked in red. This thread No-Go ring gauge must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.

Features and Benefits


• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact in size and rugged
• Easy to use
• Accurate

Certifications


• ISO1502
• DIN13

Certifications


• ISO1502
• DIN13

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy