Analog Devices Hittite HMC440QS16GE, PLL Circuit, 1300MHz, 16-Pin QSOP
- RS Stock No.:
- 862-6124
- Mfr. Part No.:
- HMC440QS16GE
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 862-6124
- Mfr. Part No.:
- HMC440QS16GE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Maximum Supply Current | 266 mA | |
| Maximum Input Frequency | 1300MHz | |
| Dimensions | 5 x 4 x 1.62mm | |
| Height | 1.62mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Maximum Supply Current 266 mA | ||
Maximum Input Frequency 1300MHz | ||
Dimensions 5 x 4 x 1.62mm | ||
Height 1.62mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
