Sibille 190 mm Pliers

Stock information currently inaccessible
RS Stock No.:
918-2322
Mfr. Part No.:
MC11CE
Brand:
Sibille
Find similar products by selecting one or more attributes.
Select all

Brand

Sibille

Plier Type

Combination Pliers

Overall Length

190 mm

Cutting Capacity

16.0 mm

VDE/1000V Approved

Yes

ESD Safe

Yes

Tip Style

Straight

Material Cutting Capability

Soft Wire

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy