GearWrench Pliers, 7 in Overall, Straight Tip

Stock information currently inaccessible
RS Stock No.:
913-9425
Mfr. Part No.:
82139
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Plier Type

Circlip Pliers

Overall Length

7 in

Tip Style

Straight

Circlip Size Range

0.75 → 2.36 in

RoHS Status: Not Applicable

COO (Country of Origin):
TW

GearWrench 82139 7 Inch Straight Fixed Tip Internal Snap Ring Pliers


GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips. Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.

Features and Benefits


Remove and install internal snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
Straight jaws for deeper access
Professional easy clean dipped grips
Jaw Type: Internal
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy