GearWrench Water Pump Pliers, 118 mm Overall, 54mm Jaw
- RS Stock No.:
- 913-9330
- Mfr. Part No.:
- 82160
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 913-9330
- Mfr. Part No.:
- 82160
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Plier Type | Water Pump Pliers | |
| Overall Length | 118 mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 54mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Plier Type Water Pump Pliers | ||
Overall Length 118 mm | ||
Material Chrome Vanadium Steel | ||
Jaw Length 54mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
