Facom Pliers, 200 mm Overall, Straight Tip, 82,5mm Jaw
- RS Stock No.:
- 876-5231
- Mfr. Part No.:
- 193.20GPB
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 876-5231
- Mfr. Part No.:
- 193.20GPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 200 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 82,5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Long Nose Pliers | ||
Overall Length 200 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 82,5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
