Gedore Pliers, 200 mm Overall, Straight Tip
- RS Stock No.:
- 847-8091
- Mfr. Part No.:
- 2676079
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8091
- Mfr. Part No.:
- 2676079
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Plier Type | Long Nose Pliers | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 200 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Material Cutting Capability | Medium Hard Wire | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Plier Type Long Nose Pliers | ||
Cutting Capacity 1.6 mm | ||
Overall Length 200 mm | ||
Tip Style Straight | ||
Material Steel | ||
Material Cutting Capability Medium Hard Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
