Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-3796
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Flat Nose Pliers | |
| Cutting Capacity | 3.0 mm | |
| Overall Length | 5.5 in | |
| Tip Style | Straight | |
| Material | High Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Flat Nose Pliers | ||
Cutting Capacity 3.0 mm | ||
Overall Length 5.5 in | ||
Tip Style Straight | ||
Material High Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO 5 1/2 Inch Flat Nose Pliers
From RS PRO, the flat nose pliers are a durable hand tool ideal for gripping, bending and in some cases cutting wires, as well as various other tasks. These pliers feature non-serrated steel tips made from high-quality carbon steel, and ideal for getting into tight spaces and working with small parts.
The soft-grip handles and double leaf return spring help to enhance comfort and control whilst reducing hand strain, allowing you to continue working comfortably in a range of environments.
Features and benefits
Made with carbon steel for strength
Ergonomic bow handles for enhanced comfort and control
Non-serrated tips
Ideal for working with small parts and tight spaces
Perfect for gripping and bending small wires
Applications
Flat nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.
Needle nose pliers can be used in a wide range of applications such as:
DIY
Jewellery making
Engineering
Automotive
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The soft-grip handles and double leaf return spring help to enhance comfort and control whilst reducing hand strain, allowing you to continue working comfortably in a range of environments.
Features and benefits
Made with carbon steel for strength
Ergonomic bow handles for enhanced comfort and control
Non-serrated tips
Ideal for working with small parts and tight spaces
Perfect for gripping and bending small wires
Applications
Flat nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.
Needle nose pliers can be used in a wide range of applications such as:
DIY
Jewellery making
Engineering
Automotive
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
