RS PRO Gripping pliers, 160 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 847-3718
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 847-3718
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 160 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Long Nose Pliers | ||
Overall Length 160 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
