ideal-tek E6021 Gripping pliers, 135 mm Overall, Straight Tip, 20mm Jaw, ESD
- RS Stock No.:
- 847-3002
- Mfr. Part No.:
- E6021.CRBG
- Brand:
- ideal-tek
Stock information currently inaccessible
- RS Stock No.:
- 847-3002
- Mfr. Part No.:
- E6021.CRBG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Plier Type | Electronic Half-Round Gripper | |
| Overall Length | 135 mm | |
| ESD Safe | Yes | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 20mm | |
| Jaw Depth | 6.4mm | |
| Model Number | E6021 | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Plier Type Electronic Half-Round Gripper | ||
Overall Length 135 mm | ||
ESD Safe Yes | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 20mm | ||
Jaw Depth 6.4mm | ||
Model Number E6021 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
