Stanley Pliers, 205 mm Overall, Straight Tip
- RS Stock No.:
- 813-4344
- Mfr. Part No.:
- fmht0-70812
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4344
- Mfr. Part No.:
- fmht0-70812
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 205 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Plier Type Long Nose Pliers | ||
Overall Length 205 mm | ||
Material Steel | ||
Tip Style Straight | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


