Stanley Pliers, 200 mm Overall, Straight Tip
- RS Stock No.:
- 813-4340
- Mfr. Part No.:
- fmht0-70814
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4340
- Mfr. Part No.:
- fmht0-70814
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Plier Type | Combination Pliers | |
| Overall Length | 200 mm | |
| Tip Style | Straight | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Plier Type Combination Pliers | ||
Overall Length 200 mm | ||
Tip Style Straight | ||
Material Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


