Gedore Pliers, 200 mm Overall, Straight Tip, VDE/1000V, 39,5mm Jaw
- RS Stock No.:
- 772-4198
- Mfr. Part No.:
- VDE 8250-200 H
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 772-4198
- Mfr. Part No.:
- VDE 8250-200 H
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Plier Type | Combination Pliers | |
| Cutting Capacity | 1.6 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 39,5mm | |
| Material Cutting Capability | Piano Wire; Medium Hard Wire | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Plier Type Combination Pliers | ||
Cutting Capacity 1.6 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 200 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 39,5mm | ||
Material Cutting Capability Piano Wire; Medium Hard Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
