Gedore Pliers, 160 mm Overall, Straight Tip, 46mm Jaw
- RS Stock No.:
- 772-4172
- Mfr. Part No.:
- 8132 AB-160 JC
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 772-4172
- Mfr. Part No.:
- 8132 AB-160 JC
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 160 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| Jaw Length | 46mm | |
| Jaw Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Plier Type Long Nose Pliers | ||
Overall Length 160 mm | ||
Material Steel | ||
Tip Style Straight | ||
Jaw Length 46mm | ||
Jaw Depth 9mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
