Gedore Pliers, 160 mm Overall, Straight Tip, 34mm Jaw
- RS Stock No.:
- 772-4126
- Mfr. Part No.:
- 8210-160 JC
- Brand:
- Gedore
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.17
(exc. VAT)
£47.00
(inc. VAT)
- RS Stock No.:
- 772-4126
- Mfr. Part No.:
- 8210-160 JC
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Plier Type | Combination Pliers | |
| Overall Length | 160 mm | |
| Cutting Capacity | Medium Hard Wire: 1.6 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 34mm | |
| Material Cutting Capability | Medium Hard Wire | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Plier Type Combination Pliers | ||
Overall Length 160 mm | ||
Cutting Capacity Medium Hard Wire: 1.6 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 34mm | ||
Material Cutting Capability Medium Hard Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT

