GearWrench Pliers, 13.46 in Overall, Straight Tip, 3,15in Jaw
- RS Stock No.:
- 768-7061
- Mfr. Part No.:
- 82005D
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-7061
- Mfr. Part No.:
- 82005D
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Plier Type | Combination Pliers | |
| Overall Length | 13.46 in | |
| Tip Style | Straight | |
| Jaw Length | 3,15in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Plier Type Combination Pliers | ||
Overall Length 13.46 in | ||
Tip Style Straight | ||
Jaw Length 3,15in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
