Bahco Pliers, 160 mm Overall, 42mm Jaw

Unavailable
RS will no longer stock this product.
RS Stock No.:
687-9940
Mfr. Part No.:
2521V-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Plier Type

Round Nose Pliers

Overall Length

160 mm

Material

Steel

Jaw Length

42mm

Jaw Depth

7mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES