Bahco Pliers, 180 mm Overall, Straight Tip, 36mm Jaw
- RS Stock No.:
- 687-9925
- Mfr. Part No.:
- 2678V-180
- Brand:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.57
(exc. VAT)
£31.88
(inc. VAT)
- RS Stock No.:
- 687-9925
- Mfr. Part No.:
- 2678V-180
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Plier Type | Combination Pliers | |
| Overall Length | 180 mm | |
| Cutting Capacity | 3.0 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 36mm | |
| Material Cutting Capability | Hard Wire, Soft Wire | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Plier Type Combination Pliers | ||
Overall Length 180 mm | ||
Cutting Capacity 3.0 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 36mm | ||
Material Cutting Capability Hard Wire, Soft Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco VDE Combination Pliers
Bahco VDE Combination Pliers are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Features & Benefits
Insulated combination pliers
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome-plated finish
ISO 5746; DIN 5746; IEC 60900; VDE certified
Insulated combination pliers
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome-plated finish
ISO 5746; DIN 5746; IEC 60900; VDE certified
Standards
ISO5746, DIN5746



