Facom Locking Pliers, 250 mm Overall
- RS Stock No.:
- 322-3975
- Mfr. Part No.:
- T5.L
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.52
(exc. VAT)
£64.22
(inc. VAT)
- RS Stock No.:
- 322-3975
- Mfr. Part No.:
- T5.L
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Mole Grips | |
| Overall Length | 250 mm | |
| Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Mole Grips | ||
Overall Length 250 mm | ||
Material Chrome Molybdenum Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

