Subtotal (1 unit)*
£21.38
(exc. VAT)
£25.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.38 |
*price indicative
- RS Stock No.:
- 286-6521
- Mfr. Part No.:
- T3716
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Plier Type | Circlip Pliers | |
| Tip Style | Straight | |
| Circlip Size Range | 12 → 22 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Plier Type Circlip Pliers | ||
Tip Style Straight | ||
Circlip Size Range 12 → 22 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
