RND Nose Plier
- RS Stock No.:
- 283-4632
- Distrelec Article No.:
- 301-96-814
- Mfr. Part No.:
- RND 550-00445
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.44
(exc. VAT)
£43.73
(inc. VAT)
- RS Stock No.:
- 283-4632
- Distrelec Article No.:
- 301-96-814
- Mfr. Part No.:
- RND 550-00445
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Nose Plier | |
| Distrelec Product Id | 301-96-814 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Nose Plier | ||
Distrelec Product Id 301-96-814 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- RND Nose Plier
- RND RND 550-00267 1-Piece Flat Nose Plier 22mm Jaw
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- RND Gripping Plier
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- RND Plier

